
ILC0402ER56NJ | |
|---|---|
DigiKey Part Number | ILC0402ER56NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILC0402ER56NJ |
Description | FIXED IND 56NH 200MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILC0402ER56NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.06128 | RM1,225.60 |
| Unit Price without VAT: | RM0.06128 |
|---|---|
| Unit Price with VAT: | RM0.06741 |

