ILHB0603ER101VHC42 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: RM0.09979
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18,384
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,382
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 25,699
Unit Price: RM0.39000
Datasheet
New at DigiKey
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0603ER101VHC42

DigiKey Part Number
541-ILHB0603ER101VHC42TR-ND - Tape & Reel (TR)
541-ILHB0603ER101VHC42CT-ND - Cut Tape (CT)
541-ILHB0603ER101VHC42DKR-ND
Manufacturer
Manufacturer Product Number
ILHB0603ER101VHC42
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
30mOhm
Manufacturer
Vishay Dale
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
3A
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABUP00160808101Y00Pulse Electronics0553-ABUP00160808101Y00TR-NDRM0.09979Parametric Equivalent
BLM18KG101TH1DMurata Electronics18,384490-13260-1-NDRM0.39000Parametric Equivalent
BLM18KG101TZ1DMurata Electronics3,382490-BLM18KG101TZ1DCT-NDRM0.39000Parametric Equivalent
MPZ1608S101ATDH5TDK25,699445-MPZ1608S101ATDH5CT-NDRM0.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19700RM1.97
25RM0.17160RM4.29
50RM0.15440RM7.72
100RM0.13870RM13.87
250RM0.11948RM29.87
500RM0.10646RM53.23
1,000RM0.09444RM94.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07441RM297.64
8,000RM0.06459RM516.72
12,000RM0.05917RM710.04
20,000RM0.05664RM1,132.80
Manufacturers Standard Package
541-ILHB0603ER101VHC42DKR-ND
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19700RM1.97
25RM0.17160RM4.29
50RM0.15440RM7.72
100RM0.13870RM13.87
250RM0.11948RM29.87
500RM0.10646RM53.23
1,000RM0.09444RM94.44
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900