600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 100mOhm
1206

ILHB1206ER601V

DigiKey Part Number
541-2306-2-ND - Tape & Reel (TR)
541-2306-1-ND - Cut Tape (CT)
541-2306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB1206ER601V
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Ferrite Bead 1206 (3216 Metric) 2.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB1206ER601V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Vishay Dale
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,928
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.59300RM5.93
25RM0.51520RM12.88
50RM0.46140RM23.07
100RM0.41160RM41.16
250RM0.35248RM88.12
500RM0.31158RM155.79
1,000RM0.27362RM273.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.21263RM637.89
6,000RM0.19256RM1,155.36
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300