
ILSB0603ER1R0K | |
|---|---|
DigiKey Part Number | 541-4368-2-ND - Tape & Reel (TR) 541-4368-1-ND - Cut Tape (CT) 541-4368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0603ER1R0K |
Description | FIXED IND 1UH 25MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 25 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0603ER1R0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 87MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.39000 | RM3.90 |
| 100 | RM0.31910 | RM31.91 |
| 1,000 | RM0.26256 | RM262.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22892 | RM915.68 |
| 8,000 | RM0.21584 | RM1,726.72 |
| 12,000 | RM0.20855 | RM2,502.60 |
| 20,000 | RM0.19971 | RM3,994.20 |
| 28,000 | RM0.19411 | RM5,435.08 |
| 40,000 | RM0.18834 | RM7,533.60 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

