
ILSB0603ER1R2K | |
|---|---|
DigiKey Part Number | 541-ILSB0603ER1R2KTR-ND - Tape & Reel (TR) 541-ILSB0603ER1R2KCT-ND - Cut Tape (CT) 541-ILSB0603ER1R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0603ER1R2K |
Description | FIXED IND 1.2UH 25MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0603ER1R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 74MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.39000 | RM3.90 |
| 100 | RM0.31910 | RM31.91 |
| 1,000 | RM0.26256 | RM262.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22892 | RM915.68 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

