
ILSB0603ER4R7K | |
|---|---|
DigiKey Part Number | 541-4369-2-ND - Tape & Reel (TR) 541-4369-1-ND - Cut Tape (CT) 541-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0603ER4R7K |
Description | FIXED IND 4.7UH 15MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 15 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0603ER4R7K Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.39100 | RM3.91 |
| 100 | RM0.32000 | RM32.00 |
| 1,000 | RM0.26323 | RM263.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22950 | RM918.00 |
| 8,000 | RM0.21639 | RM1,731.12 |
| 12,000 | RM0.20908 | RM2,508.96 |
| 20,000 | RM0.20022 | RM4,004.40 |
| 28,000 | RM0.19460 | RM5,448.80 |
| 40,000 | RM0.18882 | RM7,552.80 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

