IMC0805ER33NJ01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: RM0.28999
Datasheet

Similar


Bourns Inc.
In Stock: 1,469
Unit Price: RM0.51000
Datasheet

Similar


Bourns Inc.
In Stock: 2,569
Unit Price: RM1.02000
Datasheet
33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ER33NJ01

DigiKey Part Number
IMC0805ER33NJ01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0805ER33NJ01
Description
FIXED IND 33NH 500MA 150 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
2.4GHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.47172RM943.44
Manufacturers Standard Package
Unit Price without VAT:RM0.47172
Unit Price with VAT:RM0.51889