
IMC1008ER1R5J | |
|---|---|
DigiKey Part Number | 541-IMC1008ER1R5JTR-ND - Tape & Reel (TR) 541-IMC1008ER1R5JCT-ND - Cut Tape (CT) 541-IMC1008ER1R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ER1R5J |
Description | FIXED IND 1.5UH 220MA 1.65 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.65Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.76400 | RM7.64 |
| 100 | RM0.62720 | RM62.72 |
| 1,000 | RM0.51582 | RM515.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47698 | RM953.96 |
| 4,000 | RM0.44975 | RM1,799.00 |
| 6,000 | RM0.43456 | RM2,607.36 |
| 10,000 | RM0.41616 | RM4,161.60 |
| 14,000 | RM0.40448 | RM5,662.72 |
| 20,000 | RM0.39247 | RM7,849.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

