180 µH Unshielded Drum Core, Wirewound Inductor 60 mA 17Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µH Unshielded Drum Core, Wirewound Inductor 60 mA 17Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210EB181K

DigiKey Part Number
IMC1210EB181K-ND
Manufacturer
Manufacturer Product Number
IMC1210EB181K
Description
FIXED IND 180UH 60MA 17 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 60 mA 17Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17Ohm Max
Q @ Freq
15 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM4.13858RM2,069.29
Manufacturers Standard Package
Unit Price without VAT:RM4.13858
Unit Price with VAT:RM4.55244