


IMC1210ER5R6K | |
|---|---|
DigiKey Part Number | 541-IMC1210ER5R6KTR-ND - Tape & Reel (TR) 541-IMC1210ER5R6KCT-ND - Cut Tape (CT) 541-IMC1210ER5R6KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER5R6K |
Description | FIXED IND 5.6UH 217MA 1.6 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 217 mA 1.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER5R6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.20200 | RM22.02 |
| 100 | RM1.81160 | RM181.16 |
| 1,000 | RM1.49011 | RM1,490.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.37842 | RM4,756.84 |
| 4,000 | RM2.24314 | RM8,972.56 |
| 6,000 | RM2.16771 | RM13,006.26 |
| 10,000 | RM2.11283 | RM21,128.30 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

