IMC1812BNR27M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM1.18000
Datasheet

Similar


Bourns Inc.
In Stock: 1,363
Unit Price: RM1.14000
Datasheet
270 nH Unshielded Wirewound Inductor 450 mA 450mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812BNR27M

DigiKey Part Number
IMC1812BNR27M-ND
Manufacturer
Manufacturer Product Number
IMC1812BNR27M
Description
FIXED IND 270NH 450MA 450 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Wirewound Inductor 450 mA 450mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM3.95774RM1,978.87
Manufacturers Standard Package
Unit Price without VAT:RM3.95774
Unit Price with VAT:RM4.35351