
IMC2220ER182J | |
|---|---|
DigiKey Part Number | IMC2220ER182J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC2220ER182J |
Description | FIXED IND 1.8MH 60MA 30 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Inductor 60 mA 30Ohm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC2220ER182J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5650 Metric) | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.221" L x 0.197" W (5.61mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.28540 | RM3,856.20 |
| Unit Price without VAT: | RM1.28540 |
|---|---|
| Unit Price with VAT: | RM1.41394 |

