
M55342K03B10E0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K03B10E0RS2TR-ND - Tape & Reel (TR) 541-M55342K03B10E0RS2CT-ND - Cut Tape (CT) 541-M55342K03B10E0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K03B10E0RS2 |
Description | CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor Nonstandard Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.105" L x 0.050" W (2.67mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.34300 | RM53.43 |
| 50 | RM4.32300 | RM216.15 |
| 100 | RM4.00860 | RM400.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.54584 | RM1,772.92 |
| 1,000 | RM3.37788 | RM3,377.88 |
| 1,500 | RM3.29373 | RM4,940.60 |
| 2,500 | RM3.20048 | RM8,001.20 |
| 3,500 | RM3.14594 | RM11,010.79 |
| 5,000 | RM3.09348 | RM15,467.40 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

