
M55342K12B10D0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K12B10D0RS2TR-ND - Tape & Reel (TR) 541-M55342K12B10D0RS2CT-ND - Cut Tape (CT) 541-M55342K12B10D0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K12B10D0RS2 |
Description | RCWPM-0603 10 1% K M55342K12B10D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM4.49600 | RM44.96 |
| 25 | RM4.08040 | RM102.01 |
| 100 | RM3.62360 | RM362.36 |
| 250 | RM3.40620 | RM851.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.27508 | RM1,637.54 |
| 1,000 | RM3.16721 | RM3,167.21 |
| 1,500 | RM3.11315 | RM4,669.73 |
| 2,500 | RM3.05326 | RM7,633.15 |
| 3,500 | RM3.01827 | RM10,563.94 |
| 5,000 | RM2.98460 | RM14,923.00 |
| 12,500 | RM2.91213 | RM36,401.62 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

