3.4 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD3404BP500

DigiKey Part Number
541-MCA1206MD3404BP500TR-ND - Tape & Reel (TR)
541-MCA1206MD3404BP500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCA1206MD3404BP500
Description
RES 3.4M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.4 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,477
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM1.15000RM11.50
25RM1.06520RM26.63
50RM1.00620RM50.31
100RM0.95110RM95.11
250RM0.88460RM221.15
500RM0.83946RM419.73
1,000RM0.79860RM798.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.71949RM3,597.45
10,000RM0.69167RM6,916.70
15,000RM0.67696RM10,154.40
25,000RM0.65997RM16,499.25
35,000RM0.64967RM22,738.45
50,000RM0.63946RM31,973.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800