
MMA21-0341G1 | |
|---|---|
DigiKey Part Number | MMA21-0341G1-ND |
Manufacturer | |
Manufacturer Product Number | MMA21-0341G1 |
Description | CONN PLUG RACK & PNL 34P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | RM156.07154 | RM2,028.93 |
| 25 | RM149.52880 | RM3,738.22 |
| 50 | RM140.18320 | RM7,009.16 |
| 100 | RM135.51040 | RM13,551.04 |
| 250 | RM128.03392 | RM32,008.48 |
| Unit Price without VAT: | RM156.07154 |
|---|---|
| Unit Price with VAT: | RM171.67869 |


