
MMA21-0341JU | |
|---|---|
DigiKey Part Number | MMA21-0341JU-ND |
Manufacturer | |
Manufacturer Product Number | MMA21-0341JU |
Description | CONN PLUG RACK & PNL 34P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | RM154.31154 | RM2,006.05 |
| 25 | RM147.84320 | RM3,696.08 |
| 50 | RM138.60300 | RM6,930.15 |
| 100 | RM133.98300 | RM13,398.30 |
| 250 | RM126.59072 | RM31,647.68 |
| Unit Price without VAT: | RM154.31154 |
|---|---|
| Unit Price with VAT: | RM169.74269 |


