14 Connector Receptacle, Female Sockets Free Hanging (In-Line) Green Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMH23-0141P1

DigiKey Part Number
MMH23-0141P1-ND
Manufacturer
Manufacturer Product Number
MMH23-0141P1
Description
CONN RCPT RACK&PNL 14P FREE HANG
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
14 Connector Receptacle, Female Sockets Free Hanging (In-Line) Green Rack and Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Rack and Panel
Number of Positions
14
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Contact Layout, Typical
-
Features
Screwlocks
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Green
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM257.39070RM25,739.07
Manufacturers Standard Package
Unit Price without VAT:RM257.39070
Unit Price with VAT:RM283.12977