MSP 10 SIP Cseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP10C011K00GEJ

DigiKey Part Number
MSP1.0KQ-ND
Manufacturer
Manufacturer Product Number
MSP10C011K00GEJ
Description
RES ARRAY 9 RES 1K OHM 10SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
10
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.990" L x 0.090" W (25.15mm x 2.29mm)
Height - Seated (Max)
0.350" (8.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM53.93000RM53.93
22RM33.69091RM741.20
44RM30.83705RM1,356.83
66RM29.37061RM1,938.46
110RM27.71145RM3,048.26
264RM25.29265RM6,677.26
506RM23.79237RM12,038.94
1,012RM22.42786RM22,696.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM53.93000
Unit Price with VAT:RM59.32300