
MSP10C01220RGEJ | |
|---|---|
DigiKey Part Number | MSP10C01220RGEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP10C01220RGEJ |
Description | RES ARRAY 9 RES 220 OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP10C01220RGEJ Models |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 220 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 9 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | RM23.19587 | RM6,123.71 |
| Unit Price without VAT: | RM23.19587 |
|---|---|
| Unit Price with VAT: | RM25.51546 |

