New Product
16 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH05016R00FC02

DigiKey Part Number
541-NH05016R00FC02-ND
Manufacturer
Manufacturer Product Number
NH05016R00FC02
Description
NH-50 16 1% C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
16 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM335.25000RM335.25
10RM248.33000RM2,483.30
25RM224.87640RM5,621.91
50RM210.20840RM10,510.42
100RM197.75180RM19,775.18
Unit Price without VAT:RM335.25000
Unit Price with VAT:RM368.77500