
CMF556M8000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF556M8000FKEBTR-ND - Tape & Reel (TR) 541-CMF556M8000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556M8000FKEB |
Description | CMF-55 6.8M 1% T-1 EB E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM6.49700 | RM64.97 |
| 25 | RM5.60880 | RM140.22 |
| 50 | RM5.05340 | RM252.67 |
| 100 | RM4.58100 | RM458.10 |
| 250 | RM4.06372 | RM1,015.93 |
| 500 | RM3.74000 | RM1,870.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.59629 | RM4,596.29 |
| 2,000 | RM4.29813 | RM8,596.26 |
| 3,000 | RM4.14505 | RM12,435.15 |
| 5,000 | RM3.97187 | RM19,859.35 |
| 7,000 | RM3.86870 | RM27,080.90 |
| 10,000 | RM3.76792 | RM37,679.20 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |

