Similar




NTHS1206N17N1003KF | |
|---|---|
DigiKey Part Number | NTHS1206N17N1003KF-ND |
Manufacturer | |
Manufacturer Product Number | NTHS1206N17N1003KF |
Description | THERM NTC 100KOHM 4064K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N17N1003KF Models |
Category | B Value Tolerance ±3% |
Manufacturer Vishay Dale | B25/75 4064K |
Series | B25/85 4073K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 1206 (3216 Metric) |
Resistance Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC20N00104KBA | KYOCERA AVX | 0 | 478-NC20N00104KBACT-ND | RM1.50000 | Similar |


