
PTF56100R00BYEB | |
|---|---|
DigiKey Part Number | PTF100CTR-ND - Tape & Reel (TR) PTF100CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF56100R00BYEB |
Description | RES 100 OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF56100R00BYEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.60000 | RM23.60 |
| 10 | RM16.07500 | RM160.75 |
| 25 | RM14.03760 | RM350.94 |
| 50 | RM12.76080 | RM638.04 |
| 100 | RM11.67620 | RM1,167.62 |
| 250 | RM10.48860 | RM2,622.15 |
| 500 | RM9.74566 | RM4,872.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.20672 | RM9,206.72 |
| Unit Price without VAT: | RM23.60000 |
|---|---|
| Unit Price with VAT: | RM25.96000 |

