51.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF5651K100BXEB

DigiKey Part Number
PTF51.1KETR-ND - Tape & Reel (TR)
PTF51.1KECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF5651K100BXEB
Description
RES 51.1K OHM 1/8W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF5651K100BXEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,034
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM24.07000RM24.07
10RM16.42200RM164.22
25RM14.34800RM358.70
50RM13.04920RM652.46
100RM11.94570RM1,194.57
250RM10.73664RM2,684.16
500RM10.19404RM5,097.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.52491RM9,524.91
2,000RM8.96857RM17,937.14
3,000RM8.68293RM26,048.79
Manufacturers Standard Package
Unit Price without VAT:RM24.07000
Unit Price with VAT:RM26.47700