
PTF5651K100BXEB | |
|---|---|
DigiKey Part Number | PTF51.1KETR-ND - Tape & Reel (TR) PTF51.1KECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5651K100BXEB |
Description | RES 51.1K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5651K100BXEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.07000 | RM24.07 |
| 10 | RM16.42200 | RM164.22 |
| 25 | RM14.34800 | RM358.70 |
| 50 | RM13.04920 | RM652.46 |
| 100 | RM11.94570 | RM1,194.57 |
| 250 | RM10.73664 | RM2,684.16 |
| 500 | RM10.19404 | RM5,097.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.52491 | RM9,524.91 |
| 2,000 | RM8.96857 | RM17,937.14 |
| 3,000 | RM8.68293 | RM26,048.79 |
| Unit Price without VAT: | RM24.07000 |
|---|---|
| Unit Price with VAT: | RM26.47700 |

