
RCA02013K30FNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA02013K30FNEDSRTR-ND - Tape & Reel (TR) 541-RCA02013K30FNEDSRCT-ND - Cut Tape (CT) 541-RCA02013K30FNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA02013K30FNEDSR |
Description | RCA0201-SR 200 3K3 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.14480 | RM3.62 |
| 50 | RM0.12060 | RM6.03 |
| 100 | RM0.10050 | RM10.05 |
| 250 | RM0.08084 | RM20.21 |
| 500 | RM0.06966 | RM34.83 |
| 1,000 | RM0.06075 | RM60.75 |
| 5,000 | RM0.04669 | RM233.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04249 | RM424.90 |
| 20,000 | RM0.03791 | RM758.20 |
| 30,000 | RM0.03770 | RM1,131.00 |
| 50,000 | RM0.03680 | RM1,840.00 |
| 70,000 | RM0.03580 | RM2,506.00 |
| 100,000 | RM0.03486 | RM3,486.00 |
| 120,000 | RM0.03442 | RM4,130.40 |
| 240,000 | RM0.03406 | RM8,174.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

