
RCA040210K0JNED | |
|---|---|
DigiKey Part Number | 541-2189-2-ND - Tape & Reel (TR) 541-2189-1-ND - Cut Tape (CT) 541-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA040210K0JNED |
Description | RES SMD 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA040210K0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.18600 | RM4.65 |
| 50 | RM0.15520 | RM7.76 |
| 100 | RM0.13040 | RM13.04 |
| 250 | RM0.10624 | RM26.56 |
| 500 | RM0.09212 | RM46.06 |
| 1,000 | RM0.08109 | RM81.09 |
| 5,000 | RM0.06350 | RM317.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05618 | RM561.80 |
| 20,000 | RM0.05228 | RM1,045.60 |
| 30,000 | RM0.05038 | RM1,511.40 |
| 50,000 | RM0.04832 | RM2,416.00 |
| 70,000 | RM0.04714 | RM3,299.80 |
| 100,000 | RM0.04602 | RM4,602.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

