
RCA0402200RFKEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0402200RFKEDSRTR-ND - Tape & Reel (TR) 541-RCA0402200RFKEDSRCT-ND - Cut Tape (CT) 541-RCA0402200RFKEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402200RFKEDSR |
Description | RCA0402-SR 100 200R 1% ET7 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.16000 | RM1.60 |
| 25 | RM0.11960 | RM2.99 |
| 50 | RM0.09780 | RM4.89 |
| 100 | RM0.08050 | RM8.05 |
| 250 | RM0.06404 | RM16.01 |
| 500 | RM0.05444 | RM27.22 |
| 1,000 | RM0.04698 | RM46.98 |
| 5,000 | RM0.03509 | RM175.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03229 | RM322.90 |
| 20,000 | RM0.02951 | RM590.20 |
| 30,000 | RM0.02816 | RM844.80 |
| 50,000 | RM0.02670 | RM1,335.00 |
| 70,000 | RM0.02586 | RM1,810.20 |
| 100,000 | RM0.02507 | RM2,507.00 |
| 120,000 | RM0.02470 | RM2,964.00 |
| 240,000 | RM0.02348 | RM5,635.20 |
| 250,000 | RM0.02342 | RM5,855.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

