
RCA060310K0JNEA | |
|---|---|
DigiKey Part Number | 541-2214-2-ND - Tape & Reel (TR) 541-2214-1-ND - Cut Tape (CT) 541-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310K0JNEA |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060310K0JNEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.22100 | RM2.21 |
| 25 | RM0.16880 | RM4.22 |
| 50 | RM0.13940 | RM6.97 |
| 100 | RM0.11700 | RM11.70 |
| 250 | RM0.09456 | RM23.64 |
| 500 | RM0.08180 | RM40.90 |
| 1,000 | RM0.07163 | RM71.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05343 | RM267.15 |
| 10,000 | RM0.04894 | RM489.40 |
| 15,000 | RM0.04674 | RM701.10 |
| 25,000 | RM0.04438 | RM1,109.50 |
| 35,000 | RM0.04302 | RM1,505.70 |
| 50,000 | RM0.04174 | RM2,087.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

