
RCA06034K99FKEA | |
|---|---|
DigiKey Part Number | 541-2202-2-ND - Tape & Reel (TR) 541-2202-1-ND - Cut Tape (CT) 541-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06034K99FKEA |
Description | RES SMD 4.99K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06034K99FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.15600 | RM3.90 |
| 50 | RM0.12920 | RM6.46 |
| 100 | RM0.10840 | RM10.84 |
| 250 | RM0.08732 | RM21.83 |
| 500 | RM0.07518 | RM37.59 |
| 1,000 | RM0.06568 | RM65.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04864 | RM243.20 |
| 10,000 | RM0.04441 | RM444.10 |
| 15,000 | RM0.04236 | RM635.40 |
| 25,000 | RM0.04013 | RM1,003.25 |
| 35,000 | RM0.03886 | RM1,360.10 |
| 50,000 | RM0.03766 | RM1,883.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

