
RCA080549K9FKEA | |
|---|---|
DigiKey Part Number | 541-2229-2-ND - Tape & Reel (TR) 541-2229-1-ND - Cut Tape (CT) 541-2229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080549K9FKEA |
Description | RES SMD 49.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA080549K9FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.19300 | RM1.93 |
| 25 | RM0.14640 | RM3.66 |
| 50 | RM0.12140 | RM6.07 |
| 100 | RM0.10130 | RM10.13 |
| 250 | RM0.08116 | RM20.29 |
| 500 | RM0.06974 | RM34.87 |
| 1,000 | RM0.06075 | RM60.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04471 | RM223.55 |
| 10,000 | RM0.04072 | RM407.20 |
| 15,000 | RM0.03878 | RM581.70 |
| 25,000 | RM0.03668 | RM917.00 |
| 35,000 | RM0.03547 | RM1,241.45 |
| 50,000 | RM0.03434 | RM1,717.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

