New Product
60.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA080560K4FKEA

DigiKey Part Number
541-RCA080560K4FKEATR-ND - Tape & Reel (TR)
541-RCA080560K4FKEACT-ND - Cut Tape (CT)
541-RCA080560K4FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA080560K4FKEA
Description
RCA0805 60K4 1% 100 ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.26800RM2.68
25RM0.20800RM5.20
50RM0.17420RM8.71
100RM0.14740RM14.74
250RM0.12040RM30.10
500RM0.10504RM52.52
1,000RM0.09291RM92.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07075RM353.75
10,000RM0.06534RM653.40
15,000RM0.06271RM940.65
25,000RM0.05985RM1,496.25
35,000RM0.05822RM2,037.70
50,000RM0.05667RM2,833.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500