
RCA1206100KJNEA | |
|---|---|
DigiKey Part Number | 541-2256-2-ND - Tape & Reel (TR) 541-2256-1-ND - Cut Tape (CT) 541-2256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA1206100KJNEA |
Description | RES SMD 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA1206100KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.32700 | RM3.27 |
| 25 | RM0.25520 | RM6.38 |
| 50 | RM0.21520 | RM10.76 |
| 100 | RM0.18360 | RM18.36 |
| 250 | RM0.15176 | RM37.94 |
| 500 | RM0.13356 | RM66.78 |
| 1,000 | RM0.11915 | RM119.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09289 | RM464.45 |
| 10,000 | RM0.08642 | RM864.20 |
| 15,000 | RM0.08328 | RM1,249.20 |
| 25,000 | RM0.07987 | RM1,996.75 |
| 35,000 | RM0.07792 | RM2,727.20 |
| 50,000 | RM0.07607 | RM3,803.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

