Parametric Equivalent

RCA120649K9FKEASR | |
|---|---|
DigiKey Part Number | 541-RCA120649K9FKEASRTR-ND - Tape & Reel (TR) 541-RCA120649K9FKEASRCT-ND - Cut Tape (CT) 541-RCA120649K9FKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120649K9FKEASR |
Description | RCA1206-SR 100 49K9 1% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA120649K9FKEA | Vishay Dale | 0 | 541-2249-2-ND | RM0.10533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.23600 | RM2.36 |
| 25 | RM0.18280 | RM4.57 |
| 50 | RM0.15280 | RM7.64 |
| 100 | RM0.12880 | RM12.88 |
| 250 | RM0.10496 | RM26.24 |
| 500 | RM0.09132 | RM45.66 |
| 1,000 | RM0.08053 | RM80.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06457 | RM322.85 |
| 10,000 | RM0.05947 | RM594.70 |
| 15,000 | RM0.05699 | RM854.85 |
| 25,000 | RM0.05430 | RM1,357.50 |
| 35,000 | RM0.05276 | RM1,846.60 |
| 50,000 | RM0.05131 | RM2,565.50 |
| 60,000 | RM0.05063 | RM3,037.80 |
| 120,000 | RM0.04839 | RM5,806.80 |
| 125,000 | RM0.04827 | RM6,033.75 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


