
RCG0402220RJNED | |
|---|---|
DigiKey Part Number | 541-1760-2-ND - Tape & Reel (TR) 541-1760-1-ND - Cut Tape (CT) 541-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0402220RJNED |
Description | RES 220 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0402220RJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.15760 | RM3.94 |
| 50 | RM0.13000 | RM6.50 |
| 100 | RM0.10910 | RM10.91 |
| 250 | RM0.08780 | RM21.95 |
| 500 | RM0.07572 | RM37.86 |
| 1,000 | RM0.06611 | RM66.11 |
| 5,000 | RM0.05091 | RM254.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04482 | RM448.20 |
| 20,000 | RM0.04144 | RM828.80 |
| 30,000 | RM0.03980 | RM1,194.00 |
| 50,000 | RM0.03802 | RM1,901.00 |
| 70,000 | RM0.03700 | RM2,590.00 |
| 100,000 | RM0.03604 | RM3,604.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

