0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08050000Z0EA

DigiKey Part Number
541-1889-2-ND - Tape & Reel (TR)
541-1889-1-ND - Cut Tape (CT)
541-1889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG08050000Z0EA
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08050000Z0EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,772
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.24400RM2.44
25RM0.18920RM4.73
50RM0.15760RM7.88
100RM0.13320RM13.32
250RM0.10828RM27.07
500RM0.09400RM47.00
1,000RM0.08282RM82.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06250RM312.50
10,000RM0.05750RM575.00
15,000RM0.05507RM826.05
25,000RM0.05244RM1,311.00
35,000RM0.05094RM1,782.90
50,000RM0.04951RM2,475.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100