
RCG080510R0JNEA | |
|---|---|
DigiKey Part Number | 541-1830-2-ND - Tape & Reel (TR) 541-1830-1-ND - Cut Tape (CT) 541-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG080510R0JNEA |
Description | RES 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG080510R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26400 | RM2.64 |
| 25 | RM0.20320 | RM5.08 |
| 50 | RM0.17020 | RM8.51 |
| 100 | RM0.14380 | RM14.38 |
| 250 | RM0.11740 | RM29.35 |
| 500 | RM0.10236 | RM51.18 |
| 1,000 | RM0.09038 | RM90.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06871 | RM343.55 |
| 10,000 | RM0.06339 | RM633.90 |
| 15,000 | RM0.06081 | RM912.15 |
| 25,000 | RM0.05801 | RM1,450.25 |
| 35,000 | RM0.05640 | RM1,974.00 |
| 50,000 | RM0.05489 | RM2,744.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

