60.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG080560K4FKEA

DigiKey Part Number
541-RCG080560K4FKEATR-ND - Tape & Reel (TR)
541-RCG080560K4FKEACT-ND - Cut Tape (CT)
541-RCG080560K4FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG080560K4FKEA
Description
RES 60.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,571
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.23600RM2.36
25RM0.18280RM4.57
50RM0.15200RM7.60
100RM0.12810RM12.81
250RM0.10400RM26.00
500RM0.09030RM45.15
1,000RM0.07939RM79.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05971RM298.55
10,000RM0.05487RM548.70
15,000RM0.05251RM787.65
25,000RM0.04995RM1,248.75
35,000RM0.04849RM1,697.15
50,000RM0.04711RM2,355.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100