


RCG12064R70JNEA | |
|---|---|
DigiKey Part Number | 541-1866-2-ND - Tape & Reel (TR) 541-1866-1-ND - Cut Tape (CT) 541-1866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG12064R70JNEA |
Description | RES 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12064R70JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.17480 | RM4.37 |
| 50 | RM0.14500 | RM7.25 |
| 100 | RM0.12210 | RM12.21 |
| 250 | RM0.09880 | RM24.70 |
| 500 | RM0.08550 | RM42.75 |
| 1,000 | RM0.07506 | RM75.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12467 | RM623.35 |
| 10,000 | RM0.11687 | RM1,168.70 |
| 15,000 | RM0.11308 | RM1,696.20 |
| 25,000 | RM0.10896 | RM2,724.00 |
| 35,000 | RM0.10660 | RM3,731.00 |
| 50,000 | RM0.10437 | RM5,218.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

