2.2 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL12182R20JNEK

DigiKey Part Number
RCL2.2BTR-ND - Tape & Reel (TR)
RCL2.2BCT-ND - Cut Tape (CT)
RCL2.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL12182R20JNEK
Description
RES SMD 2.2 OHM 1W 1812 WIDE
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL12182R20JNEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,015
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.91000RM9.10
25RM0.75000RM18.75
50RM0.65960RM32.98
100RM0.58750RM58.75
250RM0.51456RM128.64
500RM0.47248RM236.24
1,000RM0.43907RM439.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200