
RCL12182R20JNEK | |
|---|---|
DigiKey Part Number | RCL2.2BTR-ND - Tape & Reel (TR) RCL2.2BCT-ND - Cut Tape (CT) RCL2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12182R20JNEK |
Description | RES SMD 2.2 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12182R20JNEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.75000 | RM18.75 |
| 50 | RM0.65960 | RM32.98 |
| 100 | RM0.58750 | RM58.75 |
| 250 | RM0.51456 | RM128.64 |
| 500 | RM0.47248 | RM236.24 |
| 1,000 | RM0.43907 | RM439.07 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

