
RCP1206W360RFEA | |
|---|---|
DigiKey Part Number | 541-RCP1206W360RFEATR-ND - Tape & Reel (TR) 541-RCP1206W360RFEACT-ND - Cut Tape (CT) 541-RCP1206W360RFEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W360RFEA |
Description | RESISTOR, SMD, 360, 1%, 1206 CAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM3.39200 | RM33.92 |
| 25 | RM2.98480 | RM74.62 |
| 50 | RM2.74940 | RM137.47 |
| 100 | RM2.56180 | RM256.18 |
| 250 | RM2.37172 | RM592.93 |
| 500 | RM2.26156 | RM1,130.78 |
| 1,000 | RM2.18824 | RM2,188.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.08960 | RM8,358.40 |
| 8,000 | RM2.04444 | RM16,355.52 |
| 12,000 | RM2.02243 | RM24,269.16 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

