150 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402150RJNED

DigiKey Part Number
541-RCS0402150RJNEDTR-ND - Tape & Reel (TR)
541-RCS0402150RJNEDCT-ND - Cut Tape (CT)
541-RCS0402150RJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402150RJNED
Description
RES 150 OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402150RJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,042
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.23600RM2.36
25RM0.18280RM4.57
50RM0.15200RM7.60
100RM0.12810RM12.81
250RM0.10400RM26.00
500RM0.09030RM45.15
1,000RM0.07939RM79.39
5,000RM0.06205RM310.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05487RM548.70
20,000RM0.05102RM1,020.40
30,000RM0.04914RM1,474.20
50,000RM0.04711RM2,355.50
70,000RM0.04595RM3,216.50
100,000RM0.04485RM4,485.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100