
RCS040216K0FKED | |
|---|---|
DigiKey Part Number | 541-RCS040216K0FKEDTR-ND - Tape & Reel (TR) 541-RCS040216K0FKEDCT-ND - Cut Tape (CT) 541-RCS040216K0FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040216K0FKED |
Description | RES 16K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040216K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.23600 | RM2.36 |
| 25 | RM0.18280 | RM4.57 |
| 50 | RM0.15200 | RM7.60 |
| 100 | RM0.12810 | RM12.81 |
| 250 | RM0.10400 | RM26.00 |
| 500 | RM0.09030 | RM45.15 |
| 1,000 | RM0.07939 | RM79.39 |
| 5,000 | RM0.06205 | RM310.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05487 | RM548.70 |
| 20,000 | RM0.05102 | RM1,020.40 |
| 30,000 | RM0.04914 | RM1,474.20 |
| 50,000 | RM0.04711 | RM2,355.50 |
| 70,000 | RM0.04595 | RM3,216.50 |
| 100,000 | RM0.04485 | RM4,485.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

