180 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402180RJNED

DigiKey Part Number
541-RCS0402180RJNEDTR-ND - Tape & Reel (TR)
541-RCS0402180RJNEDCT-ND - Cut Tape (CT)
541-RCS0402180RJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402180RJNED
Description
RES 180 OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402180RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,555
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.23600RM2.36
25RM0.18280RM4.57
50RM0.15200RM7.60
100RM0.12810RM12.81
250RM0.10400RM26.00
500RM0.09030RM45.15
1,000RM0.07939RM79.39
5,000RM0.06205RM310.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05487RM548.70
20,000RM0.05102RM1,020.40
30,000RM0.04914RM1,474.20
50,000RM0.04711RM2,355.50
70,000RM0.04595RM3,216.50
100,000RM0.04485RM4,485.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100