
RCS0402180RJNED | |
|---|---|
DigiKey Part Number | 541-RCS0402180RJNEDTR-ND - Tape & Reel (TR) 541-RCS0402180RJNEDCT-ND - Cut Tape (CT) 541-RCS0402180RJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402180RJNED |
Description | RES 180 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402180RJNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.23600 | RM2.36 |
| 25 | RM0.18280 | RM4.57 |
| 50 | RM0.15200 | RM7.60 |
| 100 | RM0.12810 | RM12.81 |
| 250 | RM0.10400 | RM26.00 |
| 500 | RM0.09030 | RM45.15 |
| 1,000 | RM0.07939 | RM79.39 |
| 5,000 | RM0.06205 | RM310.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05487 | RM548.70 |
| 20,000 | RM0.05102 | RM1,020.40 |
| 30,000 | RM0.04914 | RM1,474.20 |
| 50,000 | RM0.04711 | RM2,355.50 |
| 70,000 | RM0.04595 | RM3,216.50 |
| 100,000 | RM0.04485 | RM4,485.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

