19.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040219K1FKED

DigiKey Part Number
541-RCS040219K1FKEDTR-ND - Tape & Reel (TR)
541-RCS040219K1FKEDCT-ND - Cut Tape (CT)
541-RCS040219K1FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040219K1FKED
Description
RES 19.1K OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040219K1FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,203
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.22500RM2.25
25RM0.17320RM4.33
50RM0.14340RM7.17
100RM0.12100RM12.10
250RM0.09820RM24.55
500RM0.08518RM42.59
1,000RM0.07490RM74.90
5,000RM0.05853RM292.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05487RM548.70
20,000RM0.05102RM1,020.40
30,000RM0.04914RM1,474.20
50,000RM0.04711RM2,355.50
70,000RM0.04595RM3,216.50
100,000RM0.04485RM4,485.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700