
RCS04021K00JNED | |
|---|---|
DigiKey Part Number | 541-2913-2-ND - Tape & Reel (TR) 541-2913-1-ND - Cut Tape (CT) 541-2913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K00JNED |
Description | RES 1K OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K00JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.21300 | RM2.13 |
| 25 | RM0.16240 | RM4.06 |
| 50 | RM0.13400 | RM6.70 |
| 100 | RM0.11190 | RM11.19 |
| 250 | RM0.09032 | RM22.58 |
| 500 | RM0.07794 | RM38.97 |
| 1,000 | RM0.06816 | RM68.16 |
| 5,000 | RM0.05263 | RM263.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04631 | RM463.10 |
| 20,000 | RM0.04286 | RM857.20 |
| 30,000 | RM0.04118 | RM1,235.40 |
| 50,000 | RM0.03937 | RM1,968.50 |
| 70,000 | RM0.03833 | RM2,683.10 |
| 100,000 | RM0.03734 | RM3,734.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

