
RCS0402332RFKED | |
|---|---|
DigiKey Part Number | 541-RCS0402332RFKEDTR-ND - Tape & Reel (TR) 541-RCS0402332RFKEDCT-ND - Cut Tape (CT) 541-RCS0402332RFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402332RFKED |
Description | RES 332 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402332RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.22500 | RM2.25 |
| 25 | RM0.17320 | RM4.33 |
| 50 | RM0.14340 | RM7.17 |
| 100 | RM0.12100 | RM12.10 |
| 250 | RM0.09820 | RM24.55 |
| 500 | RM0.08518 | RM42.59 |
| 1,000 | RM0.07490 | RM74.90 |
| 5,000 | RM0.05853 | RM292.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04667 | RM466.70 |
| 20,000 | RM0.04620 | RM924.00 |
| 30,000 | RM0.04596 | RM1,378.80 |
| 50,000 | RM0.04568 | RM2,284.00 |
| 70,000 | RM0.04552 | RM3,186.40 |
| 100,000 | RM0.04485 | RM4,485.00 |
| 120,000 | RM0.04434 | RM5,320.80 |
| 240,000 | RM0.04265 | RM10,236.00 |
| 250,000 | RM0.04256 | RM10,640.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

